
DTC113ZEFRATL | |
|---|---|
DigiKey Part Number | 846-DTC113ZEFRATLTR-ND - Tape & Reel (TR) 846-DTC113ZEFRATLCT-ND - Cut Tape (CT) 846-DTC113ZEFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC113ZEFRATL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 150 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-75, SOT-416 |
Resistor - Base (R1) 1 kOhms | Supplier Device Package EMT3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC113ZE3HZGTL | Rohm Semiconductor | 1.560 | 846-DTC113ZE3HZGTLCT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09900 € | 9,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05073 € | 152,19 € |
| 6.000 | 0,04561 € | 273,66 € |
| 9.000 | 0,04300 € | 387,00 € |
| 15.000 | 0,04006 € | 600,90 € |
| 21.000 | 0,03832 € | 804,72 € |
| 30.000 | 0,03665 € | 1.099,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

