Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC113ZEFRATL

DigiKey Part Number
846-DTC113ZEFRATLTR-ND - Tape & Reel (TR)
846-DTC113ZEFRATLCT-ND - Cut Tape (CT)
846-DTC113ZEFRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC113ZEFRATL
Description
TRANS PREBIAS NPN 50V 0.1A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
150 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-75, SOT-416
Resistor - Base (R1)
1 kOhms
Supplier Device Package
EMT3
Resistor - Emitter Base (R2)
10 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
33 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC113ZE3HZGTLRohm Semiconductor1.560846-DTC113ZE3HZGTLCT-ND0,27000 €Parametric Equivalent
In-Stock: 293
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15900 €1,59 €
1000,09900 €9,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05073 €152,19 €
6.0000,04561 €273,66 €
9.0000,04300 €387,00 €
15.0000,04006 €600,90 €
21.0000,03832 €804,72 €
30.0000,03665 €1.099,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €