Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 30 V 200 mA 260 MHz 150 mW Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTB743XMT2L

DigiKey Part Number
DTB743XMT2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTB743XMT2L
Description
TRANS PREBIAS PNP 30V 0.2A VMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 30 V 200 mA 260 MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 2V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
260 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,09262 €740,96 €
16.0000,08522 €1.363,52 €
24.0000,08144 €1.954,56 €
40.0000,07720 €3.088,00 €
56.0000,07469 €4.182,64 €
80.0000,07423 €5.938,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09262 €
Unit Price with VAT:0,11022 €