Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTB743EETL | |
|---|---|
DigiKey Part Number | DTB743EETLTR-ND - Tape & Reel (TR) DTB743EETLCT-ND - Cut Tape (CT) DTB743EETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB743EETL |
Description | TRANS PREBIAS PNP 30V 0.2A EMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 30 V 200 mA 260 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB743EETL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 115 @ 100mA, 2V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Not For New Designs | Frequency - Transition 260 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143EE3TL | Rohm Semiconductor | 2.728 | 846-DTA143EE3TLCT-ND | 0,25000 € | Similar |
| DTA143EETL | Rohm Semiconductor | 3.264 | DTA143EETLCT-ND | 0,29000 € | Similar |
| DDTA114EE-7-F | Diodes Incorporated | 2.659 | DDTA114EE-7-FDICT-ND | 0,25000 € | Similar |
| DDTA115EE-7-F | Diodes Incorporated | 0 | DDTA115EE-7-F-ND | 0,04830 € | Similar |
| DDTA123EE-7-F | Diodes Incorporated | 0 | DDTA123EE-7-F-ND | 0,04830 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08680 € | 260,40 € |
| 6.000 | 0,07877 € | 472,62 € |
| 9.000 | 0,07467 € | 672,03 € |
| 15.000 | 0,07007 € | 1.051,05 € |
| 21.000 | 0,06734 € | 1.414,14 € |
| 30.000 | 0,06469 € | 1.940,70 € |
| 75.000 | 0,05887 € | 4.415,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |






