Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTB543ZMT2L

DigiKey Part Number
846-DTB543ZMT2LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTB543ZMT2L
Description
TRANS PREBIAS PNP 12V 0.5A VMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
Rohm Semiconductor
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 2V
Series
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Frequency - Transition
260 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
12 V
Package / Case
SOT-723
Resistors Included
R1 and R2
Supplier Device Package
VMT3
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.