
DTB143ESTP | |
|---|---|
DigiKey Part Number | DTB143ESTP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DTB143ESTP |
Description | TRANS PREBIAS PNP 50V 0.5A SPT |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 300 mW Through Hole SPT |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 47 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Box (TB) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 300 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-72 Formed Leads |
Resistors Included R1 and R2 | Supplier Device Package SPT |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |

