Similar

DTB123TKT146 | |
|---|---|
DigiKey Part Number | DTB123TKT146TR-ND - Tape & Reel (TR) DTB123TKT146CT-ND - Cut Tape (CT) DTB123TKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB123TKT146 |
Description | TRANS PREBIAS PNP 40V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB123TKT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,19160 € | 19,16 € |
| 500 | 0,14408 € | 72,04 € |
| 1.000 | 0,12875 € | 128,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10925 € | 327,75 € |
| 6.000 | 0,09942 € | 596,52 € |
| 9.000 | 0,09441 € | 849,69 € |
| 15.000 | 0,08877 € | 1.331,55 € |
| 21.000 | 0,08544 € | 1.794,24 € |
| 30.000 | 0,08220 € | 2.466,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


