
DTB122JKT146 | |
|---|---|
DigiKey Part Number | DTB122JKT146-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTB122JKT146 |
Description | TRANS PREBIAS PNP 50V 0.5A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 47 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 10µA |
Part Status Not For New Designs | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 220 Ohms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08807 € | 264,21 € |
| 6.000 | 0,07994 € | 479,64 € |
| 9.000 | 0,07579 € | 682,11 € |
| 15.000 | 0,07330 € | 1.099,50 € |
| Unit Price without VAT: | 0,08807 € |
|---|---|
| Unit Price with VAT: | 0,10480 € |

