Direct
Similar

DTA144VKAT146 | |
|---|---|
DigiKey Part Number | DTA144VKAT146TR-ND - Tape & Reel (TR) DTA144VKAT146CT-ND - Cut Tape (CT) DTA144VKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144VKAT146 |
Description | TRANS PREBIAS PNP 50V SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Not For New Designs | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 30 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA144VCA-7-F | Diodes Incorporated | 2.928 | 31-DDTA144VCA-7-FCT-ND | 0,18000 € | Direct |
| PDTA144VT,215 | Nexperia USA Inc. | 4.580 | 1727-PDTA144VT,215CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07127 € | 213,81 € |
| 6.000 | 0,06445 € | 386,70 € |
| 9.000 | 0,06097 € | 548,73 € |
| 15.000 | 0,05706 € | 855,90 € |
| 21.000 | 0,05628 € | 1.181,88 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



