Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTA144TUAT106 | |
|---|---|
DigiKey Part Number | DTA144TUAT106TR-ND - Tape & Reel (TR) DTA144TUAT106CT-ND - Cut Tape (CT) DTA144TUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144TUAT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA144TUAT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package UMT3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA144TUA-7-F | Diodes Incorporated | 0 | DDTA144TUA-7-F-ND | 0,03731 € | Direct |
| DDTA144VUA-7-F | Diodes Incorporated | 0 | DDTA144VUA-7-F-ND | 0,03731 € | Direct |
| PDTA144TU,115 | Nexperia USA Inc. | 0 | 1727-3028-2-ND | 0,02251 € | Upgrade |
| DDTA113TUA-7-F | Diodes Incorporated | 32.965 | DDTA113TUA-FDICT-ND | 0,13000 € | Similar |
| DDTA114GUA-7-F | Diodes Incorporated | 2.606 | 1034-DDTA114GUA-FDICT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04200 € | 126,00 € |
| 6.000 | 0,03764 € | 225,84 € |
| 9.000 | 0,03541 € | 318,69 € |
| 15.000 | 0,03291 € | 493,65 € |
| 21.000 | 0,03142 € | 659,82 € |
| 30.000 | 0,02998 € | 899,40 € |
| 75.000 | 0,02681 € | 2.010,75 € |
| 150.000 | 0,02485 € | 3.727,50 € |
| 300.000 | 0,02337 € | 7.011,00 € |
| Unit Price without VAT: | 0,04200 € |
|---|---|
| Unit Price with VAT: | 0,04998 € |




