
DTA144TMT2L | |
|---|---|
DigiKey Part Number | 846-DTA144TMT2LTR-ND - Tape & Reel (TR) 846-DTA144TMT2LCT-ND - Cut Tape (CT) 846-DTA144TMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144TMT2L |
Description | TRANS PREBIAS PNP 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 Only | Supplier Device Package VMT3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04024 € | 321,92 € |
| 16.000 | 0,03648 € | 583,68 € |
| 24.000 | 0,03457 € | 829,68 € |
| 40.000 | 0,03298 € | 1.319,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

