Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTA144TKAT146 | |
|---|---|
DigiKey Part Number | DTA144TKAT146TR-ND - Tape & Reel (TR) DTA144TKAT146CT-ND - Cut Tape (CT) DTA144TKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144TKAT146 |
Description | TRANS PREBIAS PNP 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Not For New Designs | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SMT3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA144TCA-7-F | Diodes Incorporated | 1.990 | 31-DDTA144TCA-7-FCT-ND | 0,21000 € | Direct |
| BCR169E6327HTSA1 | Infineon Technologies | 942.000 | BCR169E6327HTSA1TR-ND | 0,05949 € | Similar |
| DDTA114GCA-7-F | Diodes Incorporated | 0 | DDTA114GCA-FDITR-ND | 0,03406 € | Similar |
| DDTA115TCA-7-F | Diodes Incorporated | 6.000 | DDTA115TCA-FDICT-ND | 0,03899 € | Similar |
| DDTA123TCA-7-F | Diodes Incorporated | 3.056 | DDTA123TCA-FDICT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03899 € | 116,97 € |
| 6.000 | 0,03490 € | 209,40 € |
| 9.000 | 0,03281 € | 295,29 € |
| 15.000 | 0,03046 € | 456,90 € |
| 21.000 | 0,02907 € | 610,47 € |
| 30.000 | 0,02771 € | 831,30 € |
| 75.000 | 0,02474 € | 1.855,50 € |
| 150.000 | 0,02290 € | 3.435,00 € |
| 300.000 | 0,02136 € | 6.408,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |






