Similar

DTA144EUBTL | |
|---|---|
DigiKey Part Number | 846-DTA144EUBTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA144EUBTL |
Description | TRANS PREBIAS PNP 50V UMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTA144EUBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03159 € | 94,77 € |
| 6.000 | 0,02817 € | 169,02 € |
| 9.000 | 0,02643 € | 237,87 € |
| 15.000 | 0,02446 € | 366,90 € |
| 21.000 | 0,02330 € | 489,30 € |
| 30.000 | 0,02217 € | 665,10 € |
| 75.000 | 0,01968 € | 1.476,00 € |
| 150.000 | 0,01814 € | 2.721,00 € |
| 300.000 | 0,01685 € | 5.055,00 € |
| Unit Price without VAT: | 0,03159 € |
|---|---|
| Unit Price with VAT: | 0,03759 € |


