Similar

DTA144EUBHZGTL | |
|---|---|
DigiKey Part Number | DTA144EUBHZGTLTR-ND - Tape & Reel (TR) DTA144EUBHZGTLCT-ND - Cut Tape (CT) DTA144EUBHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144EUBHZGTL |
Description | TRANS PREBIAS PNP 0.1A UMT3F |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTA144EUBHZGTL Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Not For New Designs | Grade Automotive |
Transistor Type PNP - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-85 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package UMT3F |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA144EU3HZGT106 | Rohm Semiconductor | 555 | DTA144EU3HZGT106CT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03120 € | 93,60 € |
| 6.000 | 0,02782 € | 166,92 € |
| 9.000 | 0,02610 € | 234,90 € |
| 15.000 | 0,02416 € | 362,40 € |
| 21.000 | 0,02301 € | 483,21 € |
| 30.000 | 0,02189 € | 656,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


