
DTA144EMT2L | |
|---|---|
DigiKey Part Number | DTA144EMT2LTR-ND - Tape & Reel (TR) DTA144EMT2LCT-ND - Cut Tape (CT) DTA144EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144EMT2L |
Description | TRANS PREBIAS PNP 50V VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA144EMT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09710 € | 9,71 € |
| 500 | 0,07158 € | 35,79 € |
| 1.000 | 0,06333 € | 63,33 € |
| 2.000 | 0,05637 € | 112,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04555 € | 364,40 € |
| 16.000 | 0,04139 € | 662,24 € |
| 24.000 | 0,03926 € | 942,24 € |
| 40.000 | 0,03688 € | 1.475,20 € |
| 56.000 | 0,03546 € | 1.985,76 € |
| 80.000 | 0,03409 € | 2.727,20 € |
| 200.000 | 0,03120 € | 6.240,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

