
DTA144EMT2L | |
|---|---|
DigiKey Part Number | DTA144EMT2LTR-ND - Tape & Reel (TR) DTA144EMT2LCT-ND - Cut Tape (CT) DTA144EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144EMT2L |
Description | TRANS PREBIAS PNP 50V VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA144EMT2L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 30 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10250 € | 10,25 € |
| 500 | 0,07554 € | 37,77 € |
| 1.000 | 0,06683 € | 66,83 € |
| 2.000 | 0,05948 € | 118,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04806 € | 384,48 € |
| 16.000 | 0,04367 € | 698,72 € |
| 24.000 | 0,04143 € | 994,32 € |
| 40.000 | 0,03891 € | 1.556,40 € |
| 56.000 | 0,03742 € | 2.095,52 € |
| 80.000 | 0,03597 € | 2.877,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

