Similar
Similar
Similar

DTA143XUAT106 | |
|---|---|
DigiKey Part Number | DTA143XUAT106TR-ND - Tape & Reel (TR) DTA143XUAT106CT-ND - Cut Tape (CT) DTA143XUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143XUAT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143XUAT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04253 € | 127,59 € |
| 6.000 | 0,03811 € | 228,66 € |
| 9.000 | 0,03586 € | 322,74 € |
| 15.000 | 0,03332 € | 499,80 € |
| 21.000 | 0,03182 € | 668,22 € |
| 30.000 | 0,03036 € | 910,80 € |
| 75.000 | 0,02715 € | 2.036,25 € |
| 150.000 | 0,02517 € | 3.775,50 € |
| 300.000 | 0,02367 € | 7.101,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



