Similar
Similar
Similar

DTA143XETL | |
|---|---|
DigiKey Part Number | DTA143XETLTR-ND - Tape & Reel (TR) DTA143XETLCT-ND - Cut Tape (CT) DTA143XETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143XETL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143XETL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA143XE-7-F | Diodes Incorporated | 0 | DDTA143XE-FDITR-ND | 0,04868 € | Similar |
| PDTA143XM,315 | Nexperia USA Inc. | 0 | 1727-3024-2-ND | 0,03177 € | Similar |
| RN2116,LF(CT | Toshiba Semiconductor and Storage | 0 | RN2116LF(CTCT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05257 € | 157,71 € |
| 6.000 | 0,04728 € | 283,68 € |
| 9.000 | 0,04459 € | 401,31 € |
| 15.000 | 0,04156 € | 623,40 € |
| 21.000 | 0,03976 € | 834,96 € |
| 30.000 | 0,03801 € | 1.140,30 € |
| 75.000 | 0,03418 € | 2.563,50 € |
| 150.000 | 0,03181 € | 4.771,50 € |
| Unit Price without VAT: | 0,05257 € |
|---|---|
| Unit Price with VAT: | 0,06256 € |




