Direct

DTA143TUBTL | |
|---|---|
DigiKey Part Number | DTA143TUBTL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA143TUBTL |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package UMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA143TUA-7-F | Diodes Incorporated | 0 | 31-DDTA143TUA-7-FTR-ND | 0,03731 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03120 € | 93,60 € |
| 6.000 | 0,02782 € | 166,92 € |
| 9.000 | 0,02610 € | 234,90 € |
| 15.000 | 0,02416 € | 362,40 € |
| 21.000 | 0,02301 € | 483,21 € |
| 30.000 | 0,02189 € | 656,70 € |
| Unit Price without VAT: | 0,03120 € |
|---|---|
| Unit Price with VAT: | 0,03713 € |


