
DTA143TKAT146 | |
|---|---|
DigiKey Part Number | DTA143TKAT146TR-ND - Tape & Reel (TR) DTA143TKAT146CT-ND - Cut Tape (CT) DTA143TKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143TKAT146 |
Description | TRANS PREBIAS PNP 50V 0.1A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143TKAT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR169E6327HTSA1 | Infineon Technologies | 939.000 | BCR169E6327HTSA1TR-ND | 0,05997 € | Similar |
| PDTA115TT,215 | Nexperia USA Inc. | 5.500 | 1727-PDTA115TT,215CT-ND | 0,14000 € | Similar |
| RN2412TE85LF | Toshiba Semiconductor and Storage | 3.000 | RN2412TE85LFCT-ND | 0,23000 € | Similar |
| RN2413TE85LF | Toshiba Semiconductor and Storage | 3.000 | RN2413TE85LFCT-ND | 0,23000 € | Similar |
| SMMUN2116LT1G | onsemi | 244.870 | 488-SMMUN2116LT1GCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08640 € | 8,64 € |
| 500 | 0,06344 € | 31,72 € |
| 1.000 | 0,05597 € | 55,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04646 € | 139,38 € |
| 6.000 | 0,04166 € | 249,96 € |
| 9.000 | 0,03921 € | 352,89 € |
| 15.000 | 0,03645 € | 546,75 € |
| 21.000 | 0,03482 € | 731,22 € |
| 30.000 | 0,03323 € | 996,90 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

