Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143EUBHZGTL

DigiKey Part Number
DTA143EUBHZGTLTR-ND - Tape & Reel (TR)
DTA143EUBHZGTLCT-ND - Cut Tape (CT)
DTA143EUBHZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA143EUBHZGTL
Description
TRANS PREBIAS PNP 0.1A UMT3F
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
DTA143EUBHZGTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Not For New Designs
Power - Max
200 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Resistors Included
R1 and R2
Mounting Type
Surface Mount
Resistor - Base (R1)
4.7 kOhms
Package / Case
SC-85
Resistor - Emitter Base (R2)
4.7 kOhms
Supplier Device Package
UMT3F
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA143EU3HZGT106Rohm Semiconductor2.520DTA143EU3HZGT106CT-ND0,26000 €Similar
In-Stock: 389
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10500 €1,05 €
1000,06480 €6,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03437 €103,11 €
6.0000,03070 €184,20 €
9.0000,02882 €259,38 €
15.0000,02671 €400,65 €
21.0000,02547 €534,87 €
30.0000,02425 €727,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €