DTA143ECAT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 36.196
Unit Price: 0,20000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143ECAT116

DigiKey Part Number
DTA143ECAT116TR-ND - Tape & Reel (TR)
DTA143ECAT116CT-ND - Cut Tape (CT)
DTA143ECAT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA143ECAT116
Description
TRANS PREBIAS PNP 50V 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTA143ECAT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SST3
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
4.7 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA143EKAT146Rohm Semiconductor36.196DTA143EKAT146CT-ND0,20000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03899 €116,97 €
6.0000,03490 €209,40 €
9.0000,03281 €295,29 €
15.0000,03046 €456,90 €
21.0000,02907 €610,47 €
30.0000,02771 €831,30 €
Manufacturers Standard Package
Unit Price without VAT:0,03899 €
Unit Price with VAT:0,04640 €