Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 350 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143ECAHZGT116

DigiKey Part Number
DTA143ECAHZGT116TR-ND - Tape & Reel (TR)
DTA143ECAHZGT116CT-ND - Cut Tape (CT)
DTA143ECAHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA143ECAHZGT116
Description
TRANS PREBIAS PNP 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 350 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTA143ECAHZGT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
350 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Resistors Included
R1 and R2
Mounting Type
Surface Mount
Resistor - Base (R1)
4.7 kOhms
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Emitter Base (R2)
4.7 kOhms
Supplier Device Package
SST3
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
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
3.0000,02794 €83,82 €
6.0000,02488 €149,28 €
9.0000,02331 €209,79 €
15.0000,02155 €323,25 €
21.0000,02050 €430,50 €
30.0000,01948 €584,40 €
75.0000,01725 €1.293,75 €
150.0000,01587 €2.380,50 €
300.0000,01471 €4.413,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02794 €
Unit Price with VAT:0,03325 €