
DTA124ECAT116 | |
|---|---|
DigiKey Part Number | DTA124ECAT116TR-ND - Tape & Reel (TR) DTA124ECAT116CT-ND - Cut Tape (CT) DTA124ECAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124ECAT116 |
Description | TRANS PREBIAS PNP 20V 0.1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 20 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA124ECAT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07420 € | 7,42 € |
| 500 | 0,05430 € | 27,15 € |
| 1.000 | 0,04786 € | 47,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03962 € | 118,86 € |
| 6.000 | 0,03546 € | 212,76 € |
| 9.000 | 0,03334 € | 300,06 € |
| 15.000 | 0,03095 € | 464,25 € |
| 21.000 | 0,02954 € | 620,34 € |
| 30.000 | 0,02816 € | 844,80 € |
| 75.000 | 0,02514 € | 1.885,50 € |
| 150.000 | 0,02327 € | 3.490,50 € |
| 300.000 | 0,02170 € | 6.510,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

