
DTA123YETL | |
|---|---|
DigiKey Part Number | DTA123YETLTR-ND - Tape & Reel (TR) DTA123YETLCT-ND - Cut Tape (CT) DTA123YETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123YETL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA123YETL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA123YE3HZGTL | Rohm Semiconductor | 2.942 | 846-DTA123YE3HZGTLCT-ND | 0,27000 € | Parametric Equivalent |
| DTA123YEFRATL | Rohm Semiconductor | 869 | 846-DTA123YEFRATLCT-ND | 0,27000 € | Parametric Equivalent |
| DDTA123YE-7-F | Diodes Incorporated | 0 | DDTA123YE-7-F-ND | 0,04868 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,16000 € | 16,00 € |
| 500 | 0,11968 € | 59,84 € |
| 1.000 | 0,10663 € | 106,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09002 € | 270,06 € |
| 6.000 | 0,08165 € | 489,90 € |
| 9.000 | 0,07738 € | 696,42 € |
| 15.000 | 0,07258 € | 1.088,70 € |
| 21.000 | 0,06974 € | 1.464,54 € |
| 30.000 | 0,06697 € | 2.009,10 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

