Similar

DTA123JKAT246 | |
|---|---|
DigiKey Part Number | DTA123JKAT246-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA123JKAT246 |
Description | TRANS PREBIAS PNP 50V SOT346 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-346 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-346 | |
Supplier Device Package | SOT-346 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03271 € | 327,10 € |
| 20.000 | 0,02963 € | 592,60 € |
| 30.000 | 0,02806 € | 841,80 € |
| 50.000 | 0,02630 € | 1.315,00 € |
| 70.000 | 0,02525 € | 1.767,50 € |
| 100.000 | 0,02424 € | 2.424,00 € |
| 250.000 | 0,02201 € | 5.502,50 € |
| Unit Price without VAT: | 0,03271 € |
|---|---|
| Unit Price with VAT: | 0,03892 € |


