
DTA123JCAT116 | |
|---|---|
DigiKey Part Number | DTA123JCAT116TR-ND - Tape & Reel (TR) DTA123JCAT116CT-ND - Cut Tape (CT) DTA123JCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123JCAT116 |
Description | TRANS PREBIAS PNP 20V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 20 V 100 mA 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA123JCAT116 Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SST3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05114 € | 153,42 € |
| 6.000 | 0,04598 € | 275,88 € |
| 9.000 | 0,04334 € | 390,06 € |
| 15.000 | 0,04038 € | 605,70 € |
| 21.000 | 0,03862 € | 811,02 € |
| 30.000 | 0,03694 € | 1.108,20 € |
| Unit Price without VAT: | 0,05114 € |
|---|---|
| Unit Price with VAT: | 0,06086 € |

