
DTA123EUAT106 | |
|---|---|
DigiKey Part Number | DTA123EUAT106TR-ND - Tape & Reel (TR) DTA123EUAT106CT-ND - Cut Tape (CT) DTA123EUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123EUAT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA123EUAT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Not For New Designs | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA123EU3T106 | Rohm Semiconductor | 0 | DTA123EU3T106CT-ND | 0,17000 € | Similar |
| DDTA114EUA-7 | Diodes Incorporated | 3.000 | DDTA114EUADICT-ND | 0,25000 € | Similar |
| DDTA114EUA-7-F | Diodes Incorporated | 6 | DDTA114EUA-FDICT-ND | 0,20000 € | Similar |
| DDTA115EUA-7-F | Diodes Incorporated | 0 | DDTA115EUA-FDITR-ND | 0,03731 € | Similar |
| DDTA124EUA-7-F | Diodes Incorporated | 5.895 | 31-DDTA124EUA-7-FCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03747 € | 112,41 € |
| 6.000 | 0,03351 € | 201,06 € |
| 9.000 | 0,03149 € | 283,41 € |
| 15.000 | 0,02922 € | 438,30 € |
| 21.000 | 0,02788 € | 585,48 € |
| 30.000 | 0,02657 € | 797,10 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

