
DTA123EMFHAT2L | |
|---|---|
DigiKey Part Number | DTA123EMFHAT2LTR-ND - Tape & Reel (TR) DTA123EMFHAT2LCT-ND - Cut Tape (CT) DTA123EMFHAT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123EMFHAT2L |
Description | TRANS PREBIAS PNP 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA123EMFHAT2L Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150 mW |
Part Status Active | Grade Automotive |
Transistor Type PNP - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SOT-723 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package VMT3 |
Resistor - Emitter Base (R2) 2.2 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03071 € | 245,68 € |
| 16.000 | 0,02772 € | 443,52 € |
| 24.000 | 0,02619 € | 628,56 € |
| 40.000 | 0,02447 € | 978,80 € |
| 56.000 | 0,02356 € | 1.319,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06770 € | 6,77 € |
| 500 | 0,04940 € | 24,70 € |
| 1.000 | 0,04347 € | 43,47 € |
| 2.000 | 0,03848 € | 76,96 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

