
DTA123EKAT146 | |
|---|---|
DigiKey Part Number | DTA123EKAT146TR-ND - Tape & Reel (TR) DTA123EKAT146CT-ND - Cut Tape (CT) DTA123EKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123EKAT146 |
Description | TRANS PREBIAS PNP 50V 0.1A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA123EKAT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN2422TE85LF | Toshiba Semiconductor and Storage | 12.948 | 264-RN2422TE85LFCT-ND | 0,42000 € | Similar |
| RN2424(TE85L,F) | Toshiba Semiconductor and Storage | 4.762 | 264-RN2424(TE85LF)CT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08580 € | 8,58 € |
| 500 | 0,06292 € | 31,46 € |
| 1.000 | 0,05552 € | 55,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04609 € | 138,27 € |
| 6.000 | 0,04133 € | 247,98 € |
| 9.000 | 0,03890 € | 350,10 € |
| 15.000 | 0,03616 € | 542,40 € |
| 21.000 | 0,03454 € | 725,34 € |
| 30.000 | 0,03297 € | 989,10 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

