Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA114YMFHAT2L

DigiKey Part Number
DTA114YMFHAT2LTR-ND - Tape & Reel (TR)
DTA114YMFHAT2LCT-ND - Cut Tape (CT)
DTA114YMFHAT2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA114YMFHAT2L
Description
TRANS PREBIAS PNP 0.1A VMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA114YMFHAT2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
150 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.675
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03441 €275,28 €
16.0000,03108 €497,28 €
24.0000,02938 €705,12 €
40.0000,02747 €1.098,80 €
56.0000,02634 €1.475,04 €
80.0000,02524 €2.019,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12200 €1,22 €
1000,07550 €7,55 €
5000,05520 €27,60 €
1.0000,04862 €48,62 €
2.0000,04306 €86,12 €
Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11500 €1,15 €
1000,07130 €7,13 €
5000,05208 €26,04 €
1.0000,04586 €45,86 €
2.0000,04062 €81,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €