Parametric Equivalent
Similar

DTA114YCAT116 | |
|---|---|
DigiKey Part Number | DTA114YCAT116TR-ND - Tape & Reel (TR) DTA114YCAT116CT-ND - Cut Tape (CT) DTA114YCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114YCAT116 |
Description | TRANS PREBIAS PNP 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114YCAT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SST3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA114YKAT146 | Rohm Semiconductor | 4.480 | DTA114YKAT146CT-ND | 0,20000 € | Parametric Equivalent |
| SMMUN2114LT1G | onsemi | 30.000 | SMMUN2114LT1GOSCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03899 € | 116,97 € |
| 6.000 | 0,03490 € | 209,40 € |
| 9.000 | 0,03281 € | 295,29 € |
| 15.000 | 0,03046 € | 456,90 € |
| 21.000 | 0,02907 € | 610,47 € |
| 30.000 | 0,02771 € | 831,30 € |
| Unit Price without VAT: | 0,03899 € |
|---|---|
| Unit Price with VAT: | 0,04640 € |



