Similar

DTA114WETL | |
|---|---|
DigiKey Part Number | 846-DTA114WETLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA114WETL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114WETL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 24 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08531 € | 255,93 € |
| 6.000 | 0,07738 € | 464,28 € |
| 9.000 | 0,07333 € | 659,97 € |
| 15.000 | 0,06878 € | 1.031,70 € |
| 21.000 | 0,06609 € | 1.387,89 € |
| 30.000 | 0,06347 € | 1.904,10 € |
| 75.000 | 0,05772 € | 4.329,00 € |
| 150.000 | 0,05701 € | 8.551,50 € |
| Unit Price without VAT: | 0,08531 € |
|---|---|
| Unit Price with VAT: | 0,10152 € |


