
DTA114TETL | |
|---|---|
DigiKey Part Number | 846-DTA114TETLTR-ND - Tape & Reel (TR) 846-DTA114TETLCT-ND - Cut Tape (CT) 846-DTA114TETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114TETL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114TETL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10440 € | 10,44 € |
| 500 | 0,07712 € | 38,56 € |
| 1.000 | 0,06831 € | 68,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05707 € | 171,21 € |
| 6.000 | 0,05140 € | 308,40 € |
| 9.000 | 0,04851 € | 436,59 € |
| 15.000 | 0,04526 € | 678,90 € |
| 21.000 | 0,04333 € | 909,93 € |
| 30.000 | 0,04146 € | 1.243,80 € |
| 75.000 | 0,03734 € | 2.800,50 € |
| 150.000 | 0,03480 € | 5.220,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

