DTA114TEBTL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2.995
Unit Price: 0,17000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA114TEBTL

DigiKey Part Number
DTA114TEBTL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA114TEBTL
Description
TRANS PREBIAS PNP 50V 0.1A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA (ICBO)
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-75, SOT-416
Resistors Included
R1 Only
Supplier Device Package
EMT3
Resistor - Base (R1)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN2111,LF(CTToshiba Semiconductor and Storage2.995RN2111LF(CTCT-ND0,17000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03930 €117,90 €
6.0000,03518 €211,08 €
9.0000,03307 €297,63 €
15.0000,03070 €460,50 €
21.0000,02930 €615,30 €
30.0000,02793 €837,90 €
Manufacturers Standard Package
Unit Price without VAT:0,03930 €
Unit Price with VAT:0,04677 €