
DTA114EMT2L | |
|---|---|
DigiKey Part Number | DTA114EMT2LTR-ND - Tape & Reel (TR) DTA114EMT2LCT-ND - Cut Tape (CT) DTA114EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114EMT2L |
Description | TRANS PREBIAS PNP 50V VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 50 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114EMT2L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,07494 € | 37,47 € |
| 1.000 | 0,06630 € | 66,30 € |
| 2.000 | 0,05901 € | 118,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04768 € | 381,44 € |
| 16.000 | 0,04332 € | 693,12 € |
| 24.000 | 0,04110 € | 986,40 € |
| 40.000 | 0,03860 € | 1.544,00 € |
| 56.000 | 0,03713 € | 2.079,28 € |
| 80.000 | 0,03569 € | 2.855,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |




