
DTA113ZU3HZGT106 | |
|---|---|
DigiKey Part Number | DTA113ZU3HZGT106TR-ND - Tape & Reel (TR) DTA113ZU3HZGT106CT-ND - Cut Tape (CT) DTA113ZU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA113ZU3HZGT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA113ZU3HZGT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09490 € | 9,49 € |
| 500 | 0,06996 € | 34,98 € |
| 1.000 | 0,06188 € | 61,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05156 € | 154,68 € |
| 6.000 | 0,04635 € | 278,10 € |
| 9.000 | 0,04369 € | 393,21 € |
| 15.000 | 0,04071 € | 610,65 € |
| 21.000 | 0,03894 € | 817,74 € |
| 30.000 | 0,03722 € | 1.116,60 € |
| 75.000 | 0,03344 € | 2.508,00 € |
| 150.000 | 0,03110 € | 4.665,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |










