
DTA044TUBTL | |
|---|---|
DigiKey Part Number | DTA044TUBTLTR-ND - Tape & Reel (TR) DTA044TUBTLCT-ND - Cut Tape (CT) DTA044TUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA044TUBTL |
Description | TRANS PREBIAS PNP 50V UMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 60 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTA044TUBTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 10V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 60 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-85 |
Resistors Included R1 Only | Supplier Device Package UMT3F |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04200 € | 126,00 € |
| 6.000 | 0,03764 € | 225,84 € |
| 9.000 | 0,03541 € | 318,69 € |
| 15.000 | 0,03291 € | 493,65 € |
| 21.000 | 0,03142 € | 659,82 € |
| 30.000 | 0,02998 € | 899,40 € |
| Unit Price without VAT: | 0,04200 € |
|---|---|
| Unit Price with VAT: | 0,04998 € |

