
DTA044TMT2L | |
|---|---|
DigiKey Part Number | 846-DTA044TMT2LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA044TMT2L |
Description | TRANS PREBIAS PNP 50V VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 60 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA044TMT2L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 10V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA |
Series | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 150 mW |
Transistor Type PNP - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 60 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package VMT3 |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03071 € | 245,68 € |
| 16.000 | 0,02772 € | 443,52 € |
| 24.000 | 0,02619 € | 628,56 € |
| 40.000 | 0,02447 € | 978,80 € |
| 56.000 | 0,02356 € | 1.319,36 € |
| Unit Price without VAT: | 0,03071 € |
|---|---|
| Unit Price with VAT: | 0,03654 € |

