
DTA043ZMT2L | |
|---|---|
DigiKey Part Number | 846-DTA043ZMT2LTR-ND - Tape & Reel (TR) 846-DTA043ZMT2LCT-ND - Cut Tape (CT) 846-DTA043ZMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA043ZMT2L |
Description | TRANS PREBIAS PNP 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143ZM3T5G | onsemi | 50.447 | 488-DTA143ZM3T5GCT-ND | 0,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08580 € | 8,58 € |
| 500 | 0,06292 € | 31,46 € |
| 1.000 | 0,05552 € | 55,52 € |
| 2.000 | 0,04928 € | 98,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03958 € | 316,64 € |
| 16.000 | 0,03584 € | 573,44 € |
| 24.000 | 0,03394 € | 814,56 € |
| 40.000 | 0,03180 € | 1.272,00 € |
| 56.000 | 0,03053 € | 1.709,68 € |
| 80.000 | 0,02930 € | 2.344,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

