
DTA043XUBTL | |
|---|---|
DigiKey Part Number | 846-DTA043XUBTLTR-ND - Tape & Reel (TR) 846-DTA043XUBTLCT-ND - Cut Tape (CT) 846-DTA043XUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA043XUBTL |
Description | TRANS PREBIAS PNP 50V UMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-85 |
Resistors Included R1 and R2 | Supplier Device Package UMT3F |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,08360 € | 8,36 € |
| 500 | 0,06134 € | 30,67 € |
| 1.000 | 0,05410 € | 54,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04487 € | 134,61 € |
| 6.000 | 0,04021 € | 241,26 € |
| 9.000 | 0,03783 € | 340,47 € |
| 15.000 | 0,03516 € | 527,40 € |
| 21.000 | 0,03357 € | 704,97 € |
| 30.000 | 0,03203 € | 960,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

