
DTA023EEBTL | |
|---|---|
DigiKey Part Number | DTA023EEBTLTR-ND - Tape & Reel (TR) DTA023EEBTLCT-ND - Cut Tape (CT) DTA023EEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA023EEBTL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTA023EEBTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20mA, 10V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-89, SOT-490 |
Resistors Included R1 and R2 | Supplier Device Package EMT3F (SOT-416FL) |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05660 € | 5,66 € |
| 500 | 0,04110 € | 20,55 € |
| 1.000 | 0,03605 € | 36,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02962 € | 88,86 € |
| 6.000 | 0,02637 € | 158,22 € |
| 9.000 | 0,02471 € | 222,39 € |
| 15.000 | 0,02284 € | 342,60 € |
| 21.000 | 0,02173 € | 456,33 € |
| 30.000 | 0,02065 € | 619,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

