
DTA014YMT2L | |
|---|---|
DigiKey Part Number | DTA014YMT2LTR-ND - Tape & Reel (TR) DTA014YMT2LCT-ND - Cut Tape (CT) DTA014YMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA014YMT2L |
Description | TRANS PREBIAS PNP 50V VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 70 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA014YMT2L Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 70 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07160 € | 7,16 € |
| 500 | 0,05236 € | 26,18 € |
| 1.000 | 0,04608 € | 46,08 € |
| 2.000 | 0,04079 € | 81,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03255 € | 260,40 € |
| 16.000 | 0,02938 € | 470,08 € |
| 24.000 | 0,02776 € | 666,24 € |
| 40.000 | 0,02594 € | 1.037,60 € |
| 56.000 | 0,02486 € | 1.392,16 € |
| 80.000 | 0,02382 € | 1.905,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

