
DTA014TEBTL | |
|---|---|
DigiKey Part Number | 846-DTA014TEBTLTR-ND - Tape & Reel (TR) 846-DTA014TEBTLCT-ND - Cut Tape (CT) 846-DTA014TEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA014TEBTL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTA014TEBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05400 € | 5,40 € |
| 500 | 0,03926 € | 19,63 € |
| 1.000 | 0,03444 € | 34,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02999 € | 89,97 € |
| 6.000 | 0,02670 € | 160,20 € |
| 9.000 | 0,02502 € | 225,18 € |
| 15.000 | 0,02313 € | 346,95 € |
| 21.000 | 0,02201 € | 462,21 € |
| 30.000 | 0,02091 € | 627,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

