
DSK9J01Q0L | |
|---|---|
DigiKey Part Number | 846-DSK9J01Q0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSK9J01Q0L |
Description | JFET N-CH 30MA SSMINI3-F3 |
Customer Reference | |
Detailed Description | JFET N-Channel 30 mA 125 mW Surface Mount SSMini3-F3-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Current Drain (Id) - Max | 30 mA | |
Input Capacitance (Ciss) (Max) @ Vds | 6pF @ 10V | |
Power - Max | 125 mW | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3-B |

