Similar

DMC2640F0R | |
|---|---|
DigiKey Part Number | 846-DMC2640F0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC2640F0R |
Description | TRANS PREBIAS 2NPN 50V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package Mini6-G4-B |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143XKAT146 | Rohm Semiconductor | 8.015 | DTC143XKAT146CT-ND | 0,20000 € | Similar |


