
DAP222WMTL | |
|---|---|
DigiKey Part Number | DAP222WMTLTR-ND - Tape & Reel (TR) DAP222WMTLCT-ND - Cut Tape (CT) DAP222WMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAP222WMTL |
Description | DIODE ARRAY GP 80V 100MA EMD3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
EDA/CAD Models | DAP222WMTL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-89, SOT-490 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package EMD3F |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06410 € | 32,05 € |
| 1.000 | 0,05657 € | 56,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04696 € | 140,88 € |
| 6.000 | 0,04211 € | 252,66 € |
| 9.000 | 0,03963 € | 356,67 € |
| 15.000 | 0,03685 € | 552,75 € |
| 21.000 | 0,03520 € | 739,20 € |
| 30.000 | 0,03359 € | 1.007,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


