
DAP222WMFHTL | |
|---|---|
DigiKey Part Number | DAP222WMFHTLTR-ND - Tape & Reel (TR) DAP222WMFHTLCT-ND - Cut Tape (CT) DAP222WMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAP222WMFHTL |
Description | DIODE ARRAY GP 80V 100MA EMD3F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
EDA/CAD Models | DAP222WMFHTL Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Not For New Designs | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case SC-89, SOT-490 |
Current - Average Rectified (Io) (per Diode) 100mA | Supplier Device Package EMD3F |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05637 € | 169,11 € |
| 6.000 | 0,05077 € | 304,62 € |
| 9.000 | 0,04791 € | 431,19 € |
| 15.000 | 0,04470 € | 670,50 € |
| 21.000 | 0,04279 € | 898,59 € |
| 30.000 | 0,04188 € | 1.256,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

