
DAN235UT106 | |
|---|---|
DigiKey Part Number | DAN235UT106TR-ND - Tape & Reel (TR) DAN235UT106CT-ND - Cut Tape (CT) DAN235UT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN235UT106 |
Description | RF DIODE STANDARD 35V 150MW UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode Standard - 1 Pair Common Cathode 35V 150 mW UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | DAN235UT106 Models |
Category | Resistance @ If, F 900mOhm @ 2mA, 100MHz |
Manufacturer Rohm Semiconductor | Power Dissipation (Max) 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 125°C (TJ) |
Part Status Active | Package / Case SC-70, SOT-323 |
Diode Type Standard - 1 Pair Common Cathode | Supplier Device Package UMD3 |
Voltage - Peak Reverse (Max) 35V | Base Product Number |
Capacitance @ Vr, F 1.2pF @ 6V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12240 € | 3,06 € |
| 100 | 0,10440 € | 10,44 € |
| 250 | 0,09600 € | 24,00 € |
| 500 | 0,09090 € | 45,45 € |
| 1.000 | 0,08669 € | 86,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08150 € | 244,50 € |
| 6.000 | 0,07896 € | 473,76 € |
| 9.000 | 0,07769 € | 699,21 € |
| 15.000 | 0,07628 € | 1.144,20 € |
| 21.000 | 0,07546 € | 1.584,66 € |
| 30.000 | 0,07467 € | 2.240,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


