
DAN235FMT106 | |
|---|---|
DigiKey Part Number | 846-DAN235FMT106TR-ND - Tape & Reel (TR) 846-DAN235FMT106CT-ND - Cut Tape (CT) 846-DAN235FMT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN235FMT106 |
Description | DIODE STANDARD 35V 200MW SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode Standard - 1 Pair Common Cathode 35V 200 mW SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Standard - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 35V | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Resistance @ If, F | 900mOhm @ 2mA, 100MHz | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,18480 € | 18,48 € |
| 500 | 0,13908 € | 69,54 € |
| 1.000 | 0,12432 € | 124,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10556 € | 316,68 € |
| 6.000 | 0,09553 € | 573,18 € |
| 9.000 | 0,08935 € | 804,15 € |
| 15.000 | 0,08585 € | 1.287,75 € |
| 21.000 | 0,08264 € | 1.735,44 € |
| 30.000 | 0,08204 € | 2.461,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

